



TANGO47/2.5M/SMAM/SMAM/S/S/17 | |
|---|---|
DigiKey Part Number | TANGO47/2.5M/SMAM/SMAM/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | TANGO47/2.5M/SMAM/SMAM/S/S/17 |
Description | 4G/LTE MINI WHIP STYLE PANEL MOU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, GPS, GSM Module SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.7GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 7 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBi, 3dBi | |
Features | Cable - 2.5m | |
Termination | SMA Male (2) | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.630" (16.00mm) | |
Applications | 2G, 3G, 4G, GPS, GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 094,63000 Kč | 1 094,63 Kč |
| 10 | 898,60900 Kč | 8 986,09 Kč |
| 25 | 849,68840 Kč | 21 242,21 Kč |
| 100 | 795,92080 Kč | 79 592,08 Kč |
| 250 | 770,29400 Kč | 192 573,50 Kč |
| Unit Price without VAT: | 1 094,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 324,50230 Kč |

