



TANGO39/2.5M/SMAM/S/S/17 | |
|---|---|
DigiKey Part Number | 1679-TANGO39/2.5M/SMAM/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | TANGO39/2.5M/SMAM/S/S/17 |
Description | 433MHZ ISM BAND BOLT THROUGH ANT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Puck SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 50 W | |
Features | Cable - 2.5m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.591" (15.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,33000 Kč | 764,33 Kč |
| 10 | 620,70100 Kč | 6 207,01 Kč |
| 25 | 584,85320 Kč | 14 621,33 Kč |
| 100 | 545,45450 Kč | 54 545,45 Kč |
| 250 | 526,67436 Kč | 131 668,59 Kč |
| Unit Price without VAT: | 764,33000 Kč |
|---|---|
| Unit Price with VAT: | 924,83930 Kč |

