



TANGO36/1.5M/SMAM/RP/S/29 | |
|---|---|
DigiKey Part Number | 1679-TANGO36/1.5M/SMAM/RP/S/29-ND |
Manufacturer | |
Manufacturer Product Number | TANGO36/1.5M/SMAM/RP/S/29 |
Description | 2.4-2.5 & 5.1-5.9MHZ WIFI MIMO T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Dome RP-SMA Male (3) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5375GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.975GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 2dBi, 6dBi, 3dBi, 8dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | RP-SMA Male (3) | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.594" (40.50mm) | |
Applications | Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 304,88000 Kč | 3 304,88 Kč |
| 10 | 2 798,73900 Kč | 27 987,39 Kč |
| 25 | 2 672,36520 Kč | 66 809,13 Kč |
| Unit Price without VAT: | 3 304,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 998,90480 Kč |

