



TANGO17/5M/LL/SMAM/S/S/26 | |
|---|---|
DigiKey Part Number | TANGO17/5M/LL/SMAM/S/S/26-ND |
Manufacturer | |
Manufacturer Product Number | TANGO17/5M/LL/SMAM/S/S/26 |
Description | RF ANT 850/900MHZ DOME SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM, UMTS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.370" (34.80mm) | |
Applications | GPRS, GSM, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 043,18000 Kč | 1 043,18 Kč |
| 10 | 855,20700 Kč | 8 552,07 Kč |
| 25 | 808,27200 Kč | 20 206,80 Kč |
| 100 | 756,69650 Kč | 75 669,65 Kč |
| 250 | 732,11292 Kč | 183 028,23 Kč |
| Unit Price without VAT: | 1 043,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 262,24780 Kč |

