



TANGO16/6M/LL/SMAM/SMAM/RP/S/26 | |
|---|---|
DigiKey Part Number | TANGO16/6M/LL/SMAM/SMAM/RP/S/26-ND |
Manufacturer | |
Manufacturer Product Number | TANGO16/6M/LL/SMAM/SMAM/RP/S/26 |
Description | RF ANT 850MHZ/868MHZ DOME RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GPS, GSM Dome RP-SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 868MHz, 900MHz, 915MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 8 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | GPRS, GPS, GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 020,94400 Kč | 10 209,44 Kč |
| Unit Price without VAT: | 1 020,94400 Kč |
|---|---|
| Unit Price with VAT: | 1 235,34224 Kč |

