RF ANTENNA GPRS, GSM, UMTS Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPRS, GSM, UMTS Dome SMA Male Panel Mount
Antenna eBook
Tango Through Hole

TANGO14/1M/SMAM/S/S/22

DigiKey Part Number
TANGO14/1M/SMAM/S/S/22-ND
Manufacturer
Manufacturer Product Number
TANGO14/1M/SMAM/S/S/22
Description
RF ANT 850/900MHZ DOME SMA MALE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPRS, GSM, UMTS Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
-
Antenna Type
Dome
Number of Bands
5
VSWR
2
Return Loss
-
Gain
2.15dB
Features
-
Termination
SMA Male
Ingress Protection
IP65
Mounting Type
Panel Mount
Height (Max)
0.709" (18.00mm)
Applications
GPRS, GSM, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 105,96000 Kč1 105,96 Kč
10908,28900 Kč9 082,89 Kč
25858,91040 Kč21 472,76 Kč
100804,66230 Kč80 466,23 Kč
250778,81080 Kč194 702,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 105,96000 Kč
Unit Price with VAT:1 338,21160 Kč