



TANGO11A/2.5M/SMAM/S/S/19 | |
|---|---|
DigiKey Part Number | TANGO11A/2.5M/SMAM/S/S/19-ND |
Manufacturer | |
Manufacturer Product Number | TANGO11A/2.5M/SMAM/S/S/19 |
Description | RF ANT 850/900MHZ DOME SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.906" (23.00mm) | |
Applications | GPRS, GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,86000 Kč | 720,86 Kč |
| 10 | 584,37400 Kč | 5 843,74 Kč |
| 25 | 550,30720 Kč | 13 757,68 Kč |
| 100 | 512,85730 Kč | 51 285,73 Kč |
| 250 | 495,00432 Kč | 123 751,08 Kč |
| Unit Price without VAT: | 720,86000 Kč |
|---|---|
| Unit Price with VAT: | 872,24060 Kč |

