



SNYPER-LTE+ SPECTRUM (AP) V2 | |
|---|---|
DigiKey Part Number | 1679-SNYPER-LTE+SPECTRUM(AP)V2-ND |
Manufacturer | |
Manufacturer Product Number | SNYPER-LTE+ SPECTRUM (AP) V2 |
Description | NETWORK ANALYZER NETWORK TESTING |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | The SNYPER-LTE+ Spectrum (AP) is a high-performance network signal analyzer designed for 4G/LTE and 3G/UMTS networks in Asia Pacific. It stores multiple surveys locally and features liveSCAN for real-time site surveys on a full-color display. Equipped with omni-directional and directional antennas, it detects network "hotspots" and allows precise alignment. Results display all nearby cellular towers ranked by signal strength, with detailed network parameters. Compatible with Siretta's CloudSURVEY for enhanced data visualization, it's an essential tool for network optimization in the region. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular Network Analyzer | |
Style | Handheld | |
Frequency Range | 700MHz ~ 2.3GHz | |
Amplitude (Level) Range | - | |
Features | USB Port | |
Includes | Antenna, Battery, Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 414,87000 Kč | 23 414,87 Kč |
| 5 | 22 223,27600 Kč | 111 116,38 Kč |
| Unit Price without VAT: | 23 414,87000 Kč |
|---|---|
| Unit Price with VAT: | 28 331,99270 Kč |

