700MHz ~ 2.3GHz Handheld Vector Signal Analyzer (VSA) Data Logger, Hold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
700MHz ~ 2.3GHz Handheld Vector Signal Analyzer (VSA) Data Logger, Hold
Cellular Signal Analysers - SNYPER Overview - Informational Video

SNYPER-LTE GRAPHYTE (AP) V2

DigiKey Part Number
1679-SNYPER-LTEGRAPHYTE(AP)V2-ND
Manufacturer
Manufacturer Product Number
SNYPER-LTE GRAPHYTE (AP) V2
Description
CELL SGNL ANALYZER NETWORK TEST
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
The SNYPER-LTE Graphyte (AP) is a high-performance network analyzer and tester tailored for 4G/LTE and 3G/UMTS networks in Asia Pacific. It supports full, LTE-only, and UMTS-only surveys, logging signal strength and other data. Results are downloadable in CSV and HTML formats for detailed analysis, highlighting unreliable base stations and service gaps. Features include liveSCAN for real-time signal analysis and compatibility with Siretta's CloudSURVEY mapping portal for extended visualization and analysis capabilities.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Vector Signal Analyzer (VSA)
Style
Handheld
Frequency Range
700MHz ~ 2.3GHz
Amplitude (Level) Range
-
Features
Data Logger, Hold
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128 142,78000 Kč28 142,78 Kč
527 561,55400 Kč137 807,77 Kč
Manufacturers Standard Package
Unit Price without VAT:28 142,78000 Kč
Unit Price with VAT:34 052,76380 Kč