802.11 a/b/g/-c, DHCP, HTTP, HTTPS, ICMP, IPv4 , LTE, ModbusTCP, NTP, PPPoE, TCP, SNMP, UDP, WCDMA Router Ethernet, LAN, RS-232, RS-485, WAN, Wifi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QUARTZ-ONYX-GW42-5G (GL)

DigiKey Part Number
1679-QUARTZ-ONYX-GW42-5G(GL)-ND
Manufacturer
Manufacturer Product Number
QUARTZ-ONYX-GW42-5G (GL)
Description
5G ROUTER WITH 4GBE LAN, GPS, WI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5G 802.11 a/b/g/-c, DHCP, HTTP, HTTPS, ICMP, IPv4 , LTE, ModbusTCP, NTP, PPPoE, TCP, SNMP, UDP, WCDMA Router Ethernet, LAN, RS-232, RS-485, WAN, Wifi
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
802.11 a/b/g/-c, DHCP, HTTP, HTTPS, ICMP, IPv4 , LTE, ModbusTCP, NTP, PPPoE, TCP, SNMP, UDP, WCDMA
Frequency
600MHz ~ 960MHz, 1.71GHz ~ 2.68GHz, 3.4GHz ~ 3.6GHz, 4.8GHz ~ 4.9GHz
Applications
General Purpose
Interface
Ethernet, LAN, RS-232, RS-485, WAN, Wifi
Sensitivity
-
Power - Output
-
Data Rate (Max)
2.5Gbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 286,59000 Kč20 286,59 Kč
1018 132,31900 Kč181 323,19 Kč
Manufacturers Standard Package
Unit Price without VAT:20 286,59000 Kč
Unit Price with VAT:24 546,77390 Kč