
QUARTZ-ONYX-GW42-5G (GL) WITH ACCESSORIES | |
|---|---|
DigiKey Part Number | 1679-QUARTZ-ONYX-GW42-5G(GL)WITHACCESSORIES-ND |
Manufacturer | |
Manufacturer Product Number | QUARTZ-ONYX-GW42-5G (GL) WITH ACCESSORIES |
Description | 5G ROUTER WITH 4GBE LAN, GPS, WI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5G 802.11 a/b/g/-c, DHCP, HTTP, HTTPS, ICMP, IPv4 , LTE, ModbusTCP, NTP, PPPoE, TCP, SNMP, UDP, WCDMA Router Ethernet, LAN, RS-232, RS-485, WAN, Wifi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11 a/b/g/-c, DHCP, HTTP, HTTPS, ICMP, IPv4 , LTE, ModbusTCP, NTP, PPPoE, TCP, SNMP, UDP, WCDMA | |
Frequency | 600MHz ~ 960MHz, 1.71GHz ~ 2.68GHz, 3.4GHz ~ 3.6GHz, 4.8GHz ~ 4.9GHz | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RS-232, RS-485, WAN, Wifi | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 2.5Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 163,04000 Kč | 21 163,04 Kč |
| 10 | 18 921,63400 Kč | 189 216,34 Kč |
| Unit Price without VAT: | 21 163,04000 Kč |
|---|---|
| Unit Price with VAT: | 25 607,27840 Kč |

