
OSCAR65/X/SMAF/S/S/33 | |
|---|---|
DigiKey Part Number | 1679-OSCAR65/X/SMAF/S/S/33-ND |
Manufacturer | |
Manufacturer Product Number | OSCAR65/X/SMAF/S/S/33 |
Description | 4X4 MIMO 600-8000 MHZ PANEL ANTE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, GSM, ISM, LoRa, LTE, Wi-Fi Panel SMA Female Pole, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 2.17GHz, 3.245GHz, 5.9GHz | |
Frequency Range | 600MHz ~ 8GHz | |
Antenna Type | Panel | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | 7.03dBi, 7.19dBi, 4.84dBi, 9.62dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole, Wall Mount | |
Height (Max) | 1.772" (45.00mm) | |
Applications | 2G, 3G, 4G, 5G, GSM, ISM, LoRa, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 165,54000 Kč | 3 165,54 Kč |
| 10 | 2 950,38200 Kč | 29 503,82 Kč |
| Unit Price without VAT: | 3 165,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 830,30340 Kč |







