
OSCAR40-PRO/5M/SMAM/S/LL/33-BLACK | |
|---|---|
DigiKey Part Number | 1679-OSCAR40-PRO/5M/SMAM/S/LL/33-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | OSCAR40-PRO/5M/SMAM/S/LL/33-BLACK |
Description | 5G/LTE WIDEBAND IP67 OUTDOOR ANT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, GSM, LoRa, LTE Dome SMA Male Pole, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.3GHz | |
Frequency Range | 600MHz ~ 8GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 6.73dBi | |
Power - Max | 50 W | |
Features | Cable - 5m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole, Wall Mount | |
Height (Max) | 7.657" (194.50mm) | |
Applications | 2G, 3G, 4G, 5G, GSM, LoRa, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 047,44000 Kč | 3 047,44 Kč |
| 10 | 2 575,02700 Kč | 25 750,27 Kč |
| 25 | 2 457,11880 Kč | 61 427,97 Kč |
| Unit Price without VAT: | 3 047,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 687,40240 Kč |

