


OSCAR40/5M/LL/FMEF/S/S/33 | |
|---|---|
DigiKey Part Number | OSCAR40/5M/LL/FMEF/S/S/33-ND |
Manufacturer | |
Manufacturer Product Number | OSCAR40/5M/LL/FMEF/S/S/33 |
Description | RF ANT 880MHZ/2.2GHZ WHIP STR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | The Siretta OSCAR40/5M/LL/FMEF/S/S/33 features a 10M cable length and FME Female connector. Its UV and water-resistant radome ensures durability for outdoor use, while its compact size and discreet design make it ideal for omni-directional applications where a larger antenna would be unsuitable. The antenna includes an aluminum bracket for wall mounting and a clamp for standard mast fitting. It covers 5G NR, NB IoT, 4G LTE, 3G UMTS, 2G Quad-band GSM, Cat M, dual-band WiFi (2.4G & 5G), Bluetooth, Zigbee, IEEE 802.15.4, ISM (2.4GHz and 5.8GHz), LoRa, Sigfox, IMT 868 MHz, and ISM 915 MHz, making it suitable for RFID, ISM, WiFi bridging, and public wireless systems across various frequencies. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | - | |
Frequency Range | 433MHz ~ 5.8GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.5dBi | |
Features | - | |
Termination | FME Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount, Wall Mount | |
Height (Max) | 9.449" (240.00mm) | |
Applications | 802.11n/ac/ax, Bluetooth, LoRa, NB-IOT, Wi-Fi, WLAN, Sigfox, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 410,86000 Kč | 1 410,86 Kč |
| Unit Price without VAT: | 1 410,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 707,14060 Kč |


