


OSCAR3A/X/FMEM/S/S/19 | |
|---|---|
DigiKey Part Number | OSCAR3A/X/FMEM/S/S/19-ND |
Manufacturer | |
Manufacturer Product Number | OSCAR3A/X/FMEM/S/S/19 |
Description | RF ANT 850MHZ/900MHZ YAGI FME ML |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM Yagi, 8-Element FME Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Frequency Range | - | |
Antenna Type | Yagi, 8-Element | |
Number of Bands | 4 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 11dBi | |
Features | - | |
Termination | FME Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 22.441" (570.00mm) | |
Applications | GPRS, GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 103,37000 Kč | 2 103,37 Kč |
| 10 | 1 761,35400 Kč | 17 613,54 Kč |
| 25 | 1 675,99320 Kč | 41 899,83 Kč |
| 100 | 1 582,19300 Kč | 158 219,30 Kč |
| Unit Price without VAT: | 2 103,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 545,07770 Kč |



