


OSCAR17/X/TNC/S/S/19 | |
|---|---|
DigiKey Part Number | OSCAR17/X/TNC/S/S/19-ND |
Manufacturer | |
Manufacturer Product Number | OSCAR17/X/TNC/S/S/19 |
Description | RF ANT 900MHZ/1.8GHZ WHIP STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, GPRS, GSM, UMTS, Wi-Fi Whip, Straight TNC Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 4 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 10dBi | |
Features | - | |
Termination | TNC Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.339" (34.00mm) | |
Applications | 2G, 3G, 4G, 5G, GPRS, GSM, UMTS, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 643,02000 Kč | 2 643,02 Kč |
| 10 | 2 224,82200 Kč | 22 248,22 Kč |
| 25 | 2 120,41160 Kč | 53 010,29 Kč |
| 100 | 2 005,69960 Kč | 200 569,96 Kč |
| Unit Price without VAT: | 2 643,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 198,05420 Kč |


