
MIKE19/1M/SMAM/S/S/26 | |
|---|---|
DigiKey Part Number | 1679-MIKE19/1M/SMAM/S/S/26-ND |
Manufacturer | |
Manufacturer Product Number | MIKE19/1M/SMAM/S/S/26 |
Description | IP67 ACTIVE DUAL BAND GNSS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GNSS, GPS, QZSS Patch SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.575GHz | |
Frequency Range | - | |
Antenna Type | Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -16dB | |
Gain | 22.43dBic, 23.39dBic | |
Features | Cable - 1m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 0.709" (18.00mm) | |
Applications | Beidou, Galileo, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 264,92000 Kč | 1 264,92 Kč |
| 10 | 1 042,88700 Kč | 10 428,87 Kč |
| 25 | 987,46040 Kč | 24 686,51 Kč |
| 100 | 926,54720 Kč | 92 654,72 Kč |
| Unit Price without VAT: | 1 264,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 530,55320 Kč |



