


ECHO26A/0.1M/IPEX/S/S/15 | |
|---|---|
DigiKey Part Number | ECHO26A/0.1M/IPEX/S/S/15-ND |
Manufacturer | |
Manufacturer Product Number | ECHO26A/0.1M/IPEX/S/S/15 |
Description | RF ANT 1.575GHZ PCB TRACE CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Features | Cable - 100mm, LNA | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,00000 Kč | 404,00 Kč |
| 10 | 321,66800 Kč | 3 216,68 Kč |
| 25 | 301,09440 Kč | 7 527,36 Kč |
| 100 | 278,46920 Kč | 27 846,92 Kč |
| 250 | 267,68672 Kč | 66 921,68 Kč |
| 500 | 261,18740 Kč | 130 593,70 Kč |
| Unit Price without VAT: | 404,00000 Kč |
|---|---|
| Unit Price with VAT: | 488,84000 Kč |

