RF ANTENNA GPRS, GSM, UMTS PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPRS, GSM, UMTS PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Antenna eBook

ECHO14/0.1M/UFL/S/S/15

DigiKey Part Number
ECHO14/0.1M/UFL/S/S/15-ND
Manufacturer
Manufacturer Product Number
ECHO14/0.1M/UFL/S/S/15
Description
RF ANT 800/868MHZ PCB U.FL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPRS, GSM, UMTS PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
800MHz, 868MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Frequency Range
-
Antenna Type
PCB Trace
Number of Bands
7
VSWR
3.2
Return Loss
-
Gain
0dBi
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
GPRS, GSM, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,84000 Kč223,84 Kč
10174,70300 Kč1 747,03 Kč
25162,44040 Kč4 061,01 Kč
100148,97240 Kč14 897,24 Kč
250142,54956 Kč35 637,39 Kč
500138,67794 Kč69 338,97 Kč
1 000135,49211 Kč135 492,11 Kč
Manufacturers Standard Package
Unit Price without VAT:223,84000 Kč
Unit Price with VAT:270,84640 Kč