

DELTA8A/X/SMAM/RP/S/17 - GREY | |
|---|---|
DigiKey Part Number | DELTA8A/X/SMAM/RP/S/17-GREY-ND |
Manufacturer | |
Manufacturer Product Number | DELTA8A/X/SMAM/RP/S/17 - GREY |
Description | RF ANT 2.4GHZ WHIP STR RP-SMA ML |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.063" (27.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,35000 Kč | 144,35 Kč |
| 10 | 111,19100 Kč | 1 111,91 Kč |
| 25 | 102,91680 Kč | 2 572,92 Kč |
| 100 | 93,81830 Kč | 9 381,83 Kč |
| 250 | 89,47900 Kč | 22 369,75 Kč |
| 500 | 86,86444 Kč | 43 432,22 Kč |
| 1 000 | 84,71228 Kč | 84 712,28 Kč |
| 2 500 | 82,44098 Kč | 206 102,45 Kč |
| Unit Price without VAT: | 144,35000 Kč |
|---|---|
| Unit Price with VAT: | 174,66350 Kč |


