RF ANTENNA GPRS, GSM, UMTS Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPRS, GSM, UMTS Whip, Tilt SMA Male Connector Mount
Antenna eBook

DELTA7B/X/SMAM/S/S/11

DigiKey Part Number
DELTA7B/X/SMAM/S/S/11-ND
Manufacturer
Manufacturer Product Number
DELTA7B/X/SMAM/S/S/11
Description
RF ANT 850MHZ/900MHZ WHIP TILT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPRS, GSM, UMTS Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz
Frequency Range
-
Antenna Type
Whip, Tilt
Number of Bands
4
VSWR
2
Return Loss
-
Gain
2dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
4.331" (110.00mm)
Applications
GPRS, GSM, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,62000 Kč248,62 Kč
10194,88200 Kč1 948,82 Kč
25181,43960 Kč4 535,99 Kč
100166,64850 Kč16 664,85 Kč
250159,59908 Kč39 899,77 Kč
500155,35076 Kč77 675,38 Kč
1 000151,85481 Kč151 854,81 Kč
Manufacturers Standard Package
Unit Price without VAT:248,62000 Kč
Unit Price with VAT:300,83020 Kč