
DELTA60/X/SMAM/S/S/32 | |
|---|---|
DigiKey Part Number | 1679-DELTA60/X/SMAM/S/S/32-ND |
Manufacturer | |
Manufacturer Product Number | DELTA60/X/SMAM/S/S/32 |
Description | STUBBY TERMINAL MOUNT ACTIVE GPS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GNSS, GPS, QZSS Helical SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Helical |
Manufacturer Siretta Ltd | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 12.1dBic |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Mounting Type Connector Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 1.984" (50.40mm) |
Frequency (Center/Band) 1.575GHz | Applications Beidou, Galileo, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 188,34000 Kč | 3 188,34 Kč |
| 10 | 2 700,30100 Kč | 27 003,01 Kč |
| 25 | 2 578,44520 Kč | 64 461,13 Kč |
| Unit Price without VAT: | 3 188,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 857,89140 Kč |

