
DELTA52/X/SMAM/S/S/32 | |
|---|---|
DigiKey Part Number | 1679-DELTA52/X/SMAM/S/S/32-ND |
Manufacturer | |
Manufacturer Product Number | DELTA52/X/SMAM/S/S/32 |
Description | IP67 HIGH GAIN WIDEBAND HINGED M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, CAT-M, LTE, NB-IoT, UMTS, Wi-Fi Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 800MHz, 3.85GHz | |
Frequency Range | 600MHz ~ 1GHz, 1.7GHz ~ 6GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2.7 | |
Return Loss | - | |
Gain | 6.59dBi, 6.59dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.992" (203.00mm) | |
Applications | 3G, 4G, 5G, CAT-M, LTE, NB-IoT, UMTS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,53000 Kč | 812,53 Kč |
| 10 | 661,87500 Kč | 6 618,75 Kč |
| 30 | 617,85967 Kč | 18 535,79 Kč |
| 100 | 582,91450 Kč | 58 291,45 Kč |
| 250 | 563,20708 Kč | 140 801,77 Kč |
| Unit Price without VAT: | 812,53000 Kč |
|---|---|
| Unit Price with VAT: | 983,16130 Kč |

