
DELTA47/SMAM/36 | |
|---|---|
DigiKey Part Number | 1679-DELTA47/SMAM/36-ND |
Manufacturer | |
Manufacturer Product Number | DELTA47/SMAM/36 |
Description | 5G HINGED BLADE ANTENNA FOR 600- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, GSM, ISM, LoRa, LTE, Sigfox, UMTS, Zigbee™ Whip, Straight SMA Male Direct Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.155GHz, 3.116GHz, 3.95GHz | |
Frequency Range | 410MHz ~ 1.9GHz, 433MHz ~ 5.8GHz, 2GHz ~ 5.9GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 7.77dBi, 7.77dBi, 7.77dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Direct Mount | |
Height (Max) | 5.508" (139.90mm) | |
Applications | 2G, 3G, 4G, 5G, Bluetooth, GSM, ISM, LoRa, LTE, Sigfox, UMTS, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,80000 Kč | 312,80 Kč |
| 10 | 247,31600 Kč | 2 473,16 Kč |
| 25 | 230,93520 Kč | 5 773,38 Kč |
| 100 | 212,93340 Kč | 21 293,34 Kč |
| 250 | 204,35172 Kč | 51 087,93 Kč |
| 500 | 199,17932 Kč | 99 589,66 Kč |
| 1 000 | 194,92279 Kč | 194 922,79 Kč |
| Unit Price without VAT: | 312,80000 Kč |
|---|---|
| Unit Price with VAT: | 378,48800 Kč |



