



DELTA43/X/SMAM/S/S/17 | |
|---|---|
DigiKey Part Number | 1679-DELTA43/X/SMAM/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | DELTA43/X/SMAM/S/S/17 |
Description | 450MHZ 205MM LENGTH OMNI SWIVEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 450MHz | |
Frequency Range | 400MHz ~ 480MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.071" (205.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,25000 Kč | 388,25 Kč |
| 10 | 308,71300 Kč | 3 087,13 Kč |
| 25 | 288,84000 Kč | 7 221,00 Kč |
| 100 | 266,98750 Kč | 26 698,75 Kč |
| 250 | 256,57288 Kč | 64 143,22 Kč |
| 500 | 250,29700 Kč | 125 148,50 Kč |
| Unit Price without VAT: | 388,25000 Kč |
|---|---|
| Unit Price with VAT: | 469,78250 Kč |

