RF ANTENNA Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Whip, Tilt SMA Male Connector Mount
Antenna eBook

DELTA40/X/SMAM/S/S/32

DigiKey Part Number
DELTA40/X/SMAM/S/S/32-ND
Manufacturer
Manufacturer Product Number
DELTA40/X/SMAM/S/S/32
Description
RF ANT 875MHZ/2.2GHZ WHIP TILT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
875MHz, 2.2GHz, 2.6GHz
Frequency Range
790MHz ~ 960MHz, 1.71GHz ~ 2.71GHz, 2.5GHz ~ 2.7GHz
Antenna Type
Whip, Tilt
Number of Bands
3
VSWR
-
Return Loss
-
Gain
3dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.339" (161.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1510,67000 Kč510,67 Kč
10409,65000 Kč4 096,50 Kč
25384,39760 Kč9 609,94 Kč
100356,64260 Kč35 664,26 Kč
250343,41136 Kč85 852,84 Kč
500335,43844 Kč167 719,22 Kč
Manufacturers Standard Package
Unit Price without VAT:510,67000 Kč
Unit Price with VAT:617,91070 Kč