


DELTA2A/X/SMAM/S/RA/11 | |
|---|---|
DigiKey Part Number | DELTA2A/X/SMAM/S/RA/11-ND |
Manufacturer | |
Manufacturer Product Number | DELTA2A/X/SMAM/S/RA/11 |
Description | RF ANT 850MHZ/868MHZ WHIP RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM, UMTS Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 868MHz, 900MHz, 915MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 7 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.106" (53.50mm) | |
Applications | GPRS, GSM, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 10 | 176,32000 Kč | 1 763,20 Kč |
| 25 | 164,03640 Kč | 4 100,91 Kč |
| 100 | 150,53470 Kč | 15 053,47 Kč |
| 250 | 145,23224 Kč | 36 308,06 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |

