RF ANTENNA GSM Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GSM Whip, Straight SMA Male Connector Mount
Antenna eBook

DELTA1D/X/SMAM/S/S/34

DigiKey Part Number
DELTA1D/X/SMAM/S/S/34-ND
Manufacturer
Manufacturer Product Number
DELTA1D/X/SMAM/S/S/34
Description
RF ANT 800/900MHZ WHIP STR 51MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
5
VSWR
2
Return Loss
-
Gain
2dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
2.047" (52.00mm)
Applications
GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 704
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
1054,57400 Kč545,74 Kč
2550,05080 Kč1 251,27 Kč
10045,07640 Kč4 507,64 Kč
30042,30257 Kč12 690,77 Kč
50041,27702 Kč20 638,51 Kč
1 00040,10072 Kč40 100,72 Kč
2 50038,85924 Kč97 148,10 Kč
5 00038,11099 Kč190 554,95 Kč
Manufacturers Standard Package
Unit Price without VAT:72,65000 Kč
Unit Price with VAT:87,90650 Kč