RF ANTENNA GPRS, GSM, UMTS Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPRS, GSM, UMTS Whip, Straight SMA Male Connector Mount
Antenna eBook

DELTA1A/X/SMAM/S/S/11

DigiKey Part Number
DELTA1A/X/SMAM/S/S/11-ND
Manufacturer
Manufacturer Product Number
DELTA1A/X/SMAM/S/S/11
Description
RF ANT 850MHZ/868MHZ WHIP STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPRS, GSM, UMTS Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 868MHz, 900MHz, 915MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
7
VSWR
2
Return Loss
-
Gain
3.5dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
2.205" (56.00mm)
Applications
GPRS, GSM, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,25000 Kč228,25 Kč
10178,31500 Kč1 783,15 Kč
25165,84240 Kč4 146,06 Kč
100152,13260 Kč15 213,26 Kč
250145,59760 Kč36 399,40 Kč
500141,65838 Kč70 829,19 Kč
1 000138,41714 Kč138 417,14 Kč
Manufacturers Standard Package
Unit Price without VAT:228,25000 Kč
Unit Price with VAT:276,18250 Kč