


DELTA15/X/SMAM/RA/RP/11 | |
|---|---|
DigiKey Part Number | 1679-DELTA15/X/SMAM/RA/RP/11-ND |
Manufacturer | |
Manufacturer Product Number | DELTA15/X/SMAM/RA/RP/11 |
Description | RF ANT 2.4GHZ WHIP RA SMA MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.106" (53.50mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,23000 Kč | 236,23 Kč |
| 10 | 184,80300 Kč | 1 848,03 Kč |
| 25 | 171,94840 Kč | 4 298,71 Kč |
| 100 | 157,81890 Kč | 15 781,89 Kč |
| 250 | 151,08060 Kč | 37 770,15 Kč |
| 500 | 147,02002 Kč | 73 510,01 Kč |
| 1 000 | 143,67819 Kč | 143 678,19 Kč |
| Unit Price without VAT: | 236,23000 Kč |
|---|---|
| Unit Price with VAT: | 285,83830 Kč |





