


DELTA12C/X/SMAM/S/S/17 | |
|---|---|
DigiKey Part Number | DELTA12C/X/SMAM/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | DELTA12C/X/SMAM/S/S/17 |
Description | RF ANT 915MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.906" (150.00mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,59000 Kč | 340,59 Kč |
| 10 | 269,65600 Kč | 2 696,56 Kč |
| 25 | 251,93400 Kč | 6 298,35 Kč |
| 100 | 232,45210 Kč | 23 245,21 Kč |
| 250 | 223,16340 Kč | 55 790,85 Kč |
| 500 | 217,56658 Kč | 108 783,29 Kč |
| Unit Price without VAT: | 340,59000 Kč |
|---|---|
| Unit Price with VAT: | 412,11390 Kč |



