Cable Assembly Coaxial SMA to MMCX RG-174 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMK025X174S11

DigiKey Part Number
ASMK025X174S11-ND
Manufacturer
Manufacturer Product Number
ASMK025X174S11
Description
COAX CBL SMA TO MMCX 9.8"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-174 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1288,09000 Kč288,09 Kč
10244,79500 Kč2 447,95 Kč
30226,52633 Kč6 795,79 Kč
50218,50940 Kč10 925,47 Kč
100208,08180 Kč20 808,18 Kč
250195,28140 Kč48 820,35 Kč
Manufacturers Standard Package
Unit Price without VAT:288,09000 Kč
Unit Price with VAT:348,58890 Kč
Alternate Length
COAX CBL SMA TO MMCX 3.9"
In-Stock: 12
Unit Price: 213,76000 Kč
COAX CBL SMA TO MMCX 5.9"
In-Stock: 87
Unit Price: 219,64000 Kč
COAX CBL SMA TO MMCX 7.8"
In-Stock: 62
Unit Price: 308,88000 Kč