
ASMGA010XA113S11 | |
|---|---|
DigiKey Part Number | 1679-ASMGA010XA113S11-ND |
Manufacturer | |
Manufacturer Product Number | ASMGA010XA113S11 |
Description | COAX CBL SMA TO MHF4 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to I-PEX MHF4 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to I-PEX MHF4 | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,60000 Kč | 224,60 Kč |
| 10 | 190,81800 Kč | 1 908,18 Kč |
| 25 | 178,85760 Kč | 4 471,44 Kč |
| 50 | 170,31560 Kč | 8 515,78 Kč |
| 100 | 162,18810 Kč | 16 218,81 Kč |
| 250 | 152,03996 Kč | 38 009,99 Kč |
| 500 | 148,66562 Kč | 74 332,81 Kč |
| Unit Price without VAT: | 224,60000 Kč |
|---|---|
| Unit Price with VAT: | 271,76600 Kč |


