Cable Assembly Coaxial RP-SMA to SMA LLC200A 590.6" (15.0m) 49.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMA1500C058L13

DigiKey Part Number
ASMA1500C058L13-ND
Manufacturer
Manufacturer Product Number
ASMA1500C058L13
Description
COAX CBL RP-SMA TO SMA 49.2'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to SMA LLC200A 590.6" (15.0m) 49.2'
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
-
Packaging
Bulk
Part Status
Active
Style
RP-SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
590.6" (15.0m) 49.2'
Cable Type
LLC200A
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 452,22000 Kč1 452,22 Kč
101 234,38800 Kč12 343,88 Kč
251 157,16600 Kč28 929,15 Kč
501 145,96580 Kč57 298,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 452,22000 Kč
Unit Price with VAT:1 757,18620 Kč