
ASMA1500B058L13 | |
|---|---|
DigiKey Part Number | ASMA1500B058L13-ND |
Manufacturer | |
Manufacturer Product Number | ASMA1500B058L13 |
Description | COAX CBL SMA TO SMA 49.2' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LLC200A 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
Length | 590.6" (15.0m) 49.2' | |
Cable Type | LLC200A | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 584,30000 Kč | 1 584,30 Kč |
| 10 | 1 346,64400 Kč | 13 466,44 Kč |
| 25 | 1 262,39960 Kč | 31 559,99 Kč |
| 50 | 1 260,40500 Kč | 63 020,25 Kč |
| Unit Price without VAT: | 1 584,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 917,00300 Kč |

