RF ANTENNA Bluetooth, WLAN Flat Bar SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN Flat Bar SMA Male Adhesive
Antenna eBook

ALPHA40/1.5M/SMAM/S/S/29

DigiKey Part Number
ALPHA40/1.5M/SMAM/S/S/29-ND
Manufacturer
Manufacturer Product Number
ALPHA40/1.5M/SMAM/S/S/29
Description
RF ANT 762MHZ/1.94GHZ FLAT BAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN Flat Bar SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
762MHz, 1.94GHz, 2.5GHz
Frequency Range
700MHz ~ 824MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz
Antenna Type
Flat Bar
Number of Bands
3
VSWR
-
Return Loss
-
Gain
2dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.177" (4.50mm)
Applications
Bluetooth, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1465,11000 Kč465,11 Kč
10371,87500 Kč3 718,75 Kč
25348,60880 Kč8 715,22 Kč
100323,03110 Kč32 303,11 Kč
250310,83928 Kč77 709,82 Kč
500303,49166 Kč151 745,83 Kč
Manufacturers Standard Package
Unit Price without VAT:465,11000 Kč
Unit Price with VAT:562,78310 Kč