


ALPHA16/3M/SMAM/RP/RA/17 | |
|---|---|
DigiKey Part Number | ALPHA16/3M/SMAM/RP/RA/17-ND |
Manufacturer | |
Manufacturer Product Number | ALPHA16/3M/SMAM/RP/RA/17 |
Description | RF ANT 2.4GHZ BLADE RP SMA MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Blade RP-SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Blade | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 3m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,90000 Kč | 346,90 Kč |
| 10 | 275,22900 Kč | 2 752,29 Kč |
| 25 | 257,29000 Kč | 6 432,25 Kč |
| 100 | 237,57660 Kč | 23 757,66 Kč |
| 250 | 228,18032 Kč | 57 045,08 Kč |
| 500 | 222,51828 Kč | 111 259,14 Kč |
| Unit Price without VAT: | 346,90000 Kč |
|---|---|
| Unit Price with VAT: | 419,74900 Kč |


