


ALPHA14/2.5M/SMAM/S/S/26 | |
|---|---|
DigiKey Part Number | ALPHA14/2.5M/SMAM/S/S/26-ND |
Manufacturer | |
Manufacturer Product Number | ALPHA14/2.5M/SMAM/S/S/26 |
Description | RF ANT 850MHZ/868MHZ BLADE SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM, UMTS Blade SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 868MHz, 900MHz, 915MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Blade | |
Number of Bands | 7 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.7dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.079" (2.00mm) | |
Applications | GPRS, GSM, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,62000 Kč | 349,62 Kč |
| 10 | 277,06900 Kč | 2 770,69 Kč |
| 25 | 258,93040 Kč | 6 473,26 Kč |
| 100 | 238,99710 Kč | 23 899,71 Kč |
| 250 | 229,49304 Kč | 57 373,26 Kč |
| 500 | 223,76560 Kč | 111 882,80 Kč |
| Unit Price without VAT: | 349,62000 Kč |
|---|---|
| Unit Price with VAT: | 423,04020 Kč |

