
SIM8230G | |
---|---|
DigiKey Part Number | 3781-SIM8230G-ND |
Manufacturer | |
Manufacturer Product Number | SIM8230G |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation GNSS, LTE Transceiver Module Antenna Not Included Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 220Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, PCM, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.4V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 393,16000 Kč | 2 393,16 Kč |
10 | 2 256,34700 Kč | 22 563,47 Kč |
25 | 2 119,61080 Kč | 52 990,27 Kč |
100 | 1 982,85980 Kč | 198 285,98 Kč |
Unit Price without VAT: | 2 393,16000 Kč |
---|---|
Unit Price with VAT: | 2 895,72360 Kč |