
92-6422E-AC-US | |
|---|---|
DigiKey Part Number | 3037-92-6422E-AC-US-ND |
Manufacturer | Simco-Ion |
Manufacturer Product Number | 92-6422E-AC-US |
Description | IONIZER BENCHTOP, PORTABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ionizer Benchtop, Portable 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simco-Ion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Benchtop, Portable | |
Voltage - Input | 120VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 326,27000 Kč | 20 326,27 Kč |
| Unit Price without VAT: | 20 326,27000 Kč |
|---|---|
| Unit Price with VAT: | 24 594,78670 Kč |



