
91-XC2-US-05 | |
|---|---|
DigiKey Part Number | 3037-91-XC2-US-05-ND |
Manufacturer | Simco-Ion |
Manufacturer Product Number | 91-XC2-US-05 |
Description | AEROSTAT XC2 EXTENDED COVERAGE B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simco-Ion | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Blower | |
For Use With/Related Products | Ionizer | |
Specifications | 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 158,95000 Kč | 28 158,95 Kč |
| Unit Price without VAT: | 28 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 34 072,32950 Kč |


