
91-GUARD-US01 | |
|---|---|
DigiKey Part Number | 3037-91-GUARD-US01-ND |
Manufacturer | Simco-Ion |
Manufacturer Product Number | 91-GUARD-US01 |
Description | IONIZER OVERHEAD 120VAC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ionizer Overhead 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simco-Ion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Overhead | |
Voltage - Input | 120VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 295,13000 Kč | 32 295,13 Kč |
| Unit Price without VAT: | 32 295,13000 Kč |
|---|---|
| Unit Price with VAT: | 39 077,10730 Kč |







