
91-6832-01A | |
|---|---|
DigiKey Part Number | 3037-91-6832-01A-ND |
Manufacturer | Simco-Ion |
Manufacturer Product Number | 91-6832-01A |
Description | IONIZER BENCHTOP, PORTABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ionizer Benchtop, Portable 100 ~ 240 VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simco-Ion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Benchtop, Portable | |
Voltage - Input | 100 ~ 240 VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 596,53000 Kč | 17 596,53 Kč |
| Unit Price without VAT: | 17 596,53000 Kč |
|---|---|
| Unit Price with VAT: | 21 291,80130 Kč |







