
33-6003-01 | |
|---|---|
DigiKey Part Number | 3037-33-6003-01-ND |
Manufacturer | Simco-Ion |
Manufacturer Product Number | 33-6003-01 |
Description | AEROSTAT XC2 AIR FILTER KIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simco-Ion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Filter Kit | |
For Use With/Related Products | AEROSTAT® XC2 | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,30000 Kč | 1 058,30 Kč |
| 10 | 961,81300 Kč | 9 618,13 Kč |
| 25 | 931,89120 Kč | 23 297,28 Kč |
| 50 | 911,71640 Kč | 45 585,82 Kč |
| 100 | 893,39350 Kč | 89 339,35 Kč |
| 250 | 839,92000 Kč | 209 980,00 Kč |
| Unit Price without VAT: | 1 058,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,54300 Kč |


