
EVALAG5800 | |
|---|---|
DigiKey Part Number | 5061-EVALAG5800-ND |
Manufacturer | |
Manufacturer Product Number | EVALAG5800 |
Description | EVAL BOARD FOR AG5800 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ag5800 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Silvertel | Utilized IC / Part Ag5800 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Power over Ethernet (PoE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 999,77000 Kč | 2 999,77 Kč |
| Unit Price without VAT: | 2 999,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 629,72170 Kč |


