AG9903-LPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AG9903-LPB
AG9903-LPB

AG9903-LPB

DigiKey Part Number
5061-AG9903-LPB-ND
Manufacturer
Manufacturer Product Number
AG9903-LPB
Description
ISOLATED POE PD MODULE 3.3V 4.9W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 3.3V 1.48A 36V - 57V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated PoE (Power over Ethernet) Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
57V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.48A
Power (Watts)
4.9 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Surface Mount
Size / Dimension
0.83" L x 0.55" W x 0.31" H (21.0mm x 14.0mm x 8.0mm)
Approval Agency
-
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1194,71000 Kč194,71 Kč
10189,45000 Kč1 894,50 Kč
100184,18750 Kč18 418,75 Kč
200178,92500 Kč35 785,00 Kč
1 000157,87500 Kč157 875,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,71000 Kč
Unit Price with VAT:235,59910 Kč