
AG9712-FL | |
|---|---|
DigiKey Part Number | 5061-AG9712-FL-ND |
Manufacturer | |
Manufacturer Product Number | AG9712-FL |
Description | ISOLATED POE PD MODULE 12V 12W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 1A 36V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Size / Dimension | 2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,23000 Kč | 236,23 Kč |
| 10 | 230,97800 Kč | 2 309,78 Kč |
| 25 | 220,47920 Kč | 5 511,98 Kč |
| 120 | 215,22950 Kč | 25 827,54 Kč |
| 300 | 209,98070 Kč | 62 994,21 Kč |
| 540 | 204,73128 Kč | 110 554,89 Kč |
| 1 020 | 188,98241 Kč | 192 762,06 Kč |
| Unit Price without VAT: | 236,23000 Kč |
|---|---|
| Unit Price with VAT: | 285,83830 Kč |


