
AG9703-FL | |
|---|---|
DigiKey Part Number | 5061-AG9703-FL-ND |
Manufacturer | |
Manufacturer Product Number | AG9703-FL |
Description | ISOLATED POE PD MODULE 3.3V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 3.3V 1.82A 36V - 57V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.82A |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features OCP, OTP |
Type Isolated PoE (Power over Ethernet) Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 76% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 57V | Size / Dimension 2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm) |
Voltage - Output 1 | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,23000 Kč | 236,23 Kč |
| 10 | 230,97800 Kč | 2 309,78 Kč |
| 25 | 220,47920 Kč | 5 511,98 Kč |
| 120 | 215,22950 Kč | 25 827,54 Kč |
| 300 | 209,98070 Kč | 62 994,21 Kč |
| 540 | 204,73128 Kč | 110 554,89 Kč |
| 1 020 | 188,98241 Kč | 192 762,06 Kč |
| Unit Price without VAT: | 236,23000 Kč |
|---|---|
| Unit Price with VAT: | 285,83830 Kč |


