Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 12.7V 10A 8V - 24V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 12.7V 10A 8V - 24V Input
AG7010

AG7010

DigiKey Part Number
5061-AG7010-ND
Manufacturer
Manufacturer Product Number
AG7010
Description
DC DC CONVERTER 3 ~ 12.7V 127W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 12.7V 10A 8V - 24V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
24V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
127 W
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™
Operating Temperature
-40°C ~ 85°C
Efficiency
97%
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Size / Dimension
1.47" L x 0.57" W x 0.32" H (37.4mm x 14.4mm x 8.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1304,47000 Kč304,47 Kč
10299,22200 Kč2 992,22 Kč
120293,97200 Kč35 276,64 Kč
300283,47300 Kč85 041,90 Kč
540272,97517 Kč147 406,59 Kč
1 020251,97724 Kč257 016,78 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:304,47000 Kč
Unit Price with VAT:368,40870 Kč