
Category | Power - Max 89 W |
Manufacturer Silvertel | Internal Switch(s) No |
Series | Auxiliary Sense No |
Packaging Tray | Standards IEEE 802.3 |
Part Status Active | Voltage - Supply 41.1V ~ 57V |
Type Controller (PD) | Operating Temperature -40°C ~ 85°C |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |


